342-011-559-104

Heilind Number:EDA342-011-559-104
Manufacturer:EDAC
Manufacturer Number:342-011-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green design that stands out in any assembly. Engineered for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of eleven positions, it offers seamless integration on your board, while the Copper Alloy contacts ensure reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation, with a convenient Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of products for more cutting-edge solutions in the realm of PCB connectors.