342-011-559-107

Heilind Number:EDA342-011-559-107
Manufacturer:EDAC
Manufacturer Number:342-011-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and conductivity are guaranteed. With 11 positions and a .1-inch pitch, it offers seamless integration into your circuitry. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this high-quality component.