342-011-559-108

Heilind Number:EDA342-011-559-108
Manufacturer:EDAC
Manufacturer Number:342-011-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 11 positions for optimal connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Its Right Angle mount orientation makes it easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.