342-011-559-112

Heilind Number:EDA342-011-559-112
Manufacturer:EDAC
Manufacturer Number:342-011-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 11 positions, it offers efficient data transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Suitable for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for superior performance and longevity.