342-012-500-101

Heilind Number:EDA342-012-500-101
Manufacturer:EDAC
Manufacturer Number:342-012-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-500-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With a single row design and copper alloy contact material, it ensures efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the 12 positions provide ample room for connections. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to optimize your board-to-board connections.