342-012-500-102

Heilind Number:EDA342-012-500-102
Manufacturer:EDAC
Manufacturer Number:342-012-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-500-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. This essential component boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability. With a single row design and 12 positions, it offers seamless board-to-board connection. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, ensure precise signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your projects with this high-quality connector.