342-012-500-212

Heilind Number:EDA342-012-500-212
Manufacturer:EDAC
Manufacturer Number:342-012-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-500-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a 3A amperage rating, it efficiently powers your circuitry. Featuring two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches, it offers 12 positions for optimal signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, guaranteeing performance in any environment. Elevate your PCB connectivity with this essential component.