342-012-520-101

Heilind Number:EDA342-012-520-101
Manufacturer:EDAC
Manufacturer Number:342-012-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 12 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it's perfect for precise PCB layouts. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB assembly with this essential connector.