342-012-520-102

Heilind Number:EDA342-012-520-102
Manufacturer:EDAC
Manufacturer Number:342-012-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 12 positions, suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your board-to-board connections with this essential component.