342-012-520-103

Heilind Number:EDA342-012-520-103
Manufacturer:EDAC
Manufacturer Number:342-012-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, it features a single row layout with 12 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification during installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation makes installation a breeze, while the 3A amperage rating guarantees robust power delivery. Elevate your connectivity solutions with this essential component.