342-012-520-104

Heilind Number:EDA342-012-520-104
Manufacturer:EDAC
Manufacturer Number:342-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transmission. Boasting a single row configuration with 12 positions, it offers ample connectivity options. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.