342-012-520-107

Heilind Number:EDA342-012-520-107
Manufacturer:EDAC
Manufacturer Number:342-012-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-107

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features a single row with 12 positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a copper alloy contact material, it offers excellent conductivity. Its .1-inch pitch and .2-inch row spacing make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial use. Its straight mount orientation facilitates easy installation. Upgrade your setup with this essential component for seamless board-to-board connections.