342-012-520-108

Heilind Number:EDA342-012-520-108
Manufacturer:EDAC
Manufacturer Number:342-012-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Engineered for high-performance, this connector features a sleek green design and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 12 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your electronics with this essential component.