342-012-520-201

Heilind Number:EDA342-012-520-201
Manufacturer:EDAC
Manufacturer Number:342-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, perfect for seamless integration. With a double-row layout and 12 positions, this connector ensures efficient data transfer and power delivery. The Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.