342-012-520-202

Heilind Number:EDA342-012-520-202
Manufacturer:EDAC
Manufacturer Number:342-012-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a dual-row configuration and 12 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and a pitch of .1 inch provide easy integration into your PCB assembly process. Upgrade your connectivity solutions with this essential component, a must-have in any professional electronic setup.