342-012-520-203

Heilind Number:EDA342-012-520-203
Manufacturer:EDAC
Manufacturer Number:342-012-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board connections. Perfect for various applications, this connector offers 12 positions and straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your setup with this essential component for seamless and dependable connectivity.