342-012-520-207

Heilind Number:EDA342-012-520-207
Manufacturer:EDAC
Manufacturer Number:342-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double row configuration and a total of 12 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Its straight mount orientation further facilitates easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.