342-012-520-212

Heilind Number:EDA342-012-520-212
Manufacturer:EDAC
Manufacturer Number:342-012-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCBs. The 12-position design, along with straight mount orientation, facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs. Upgrade your devices with this essential component today.