342-012-521-101

Heilind Number:EDA342-012-521-101
Manufacturer:EDAC
Manufacturer Number:342-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 12 positions, ensuring reliable and efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in our product to streamline your connectivity needs.