342-012-521-102

Heilind Number:EDA342-012-521-102
Manufacturer:EDAC
Manufacturer Number:342-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Boasting a vibrant green hue, this connector not only offers visual appeal but also ensures optimal performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 12 copper alloy contact positions, it facilitates efficient data transmission. With a pitch of .1 in and a row spacing of .2 in, precise connectivity is assured. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for various applications, this connector is a must-have in the realm of electronic connectivity.