342-012-521-103

Heilind Number:EDA342-012-521-103
Manufacturer:EDAC
Manufacturer Number:342-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity with this essential component.