342-012-521-104

Heilind Number:EDA342-012-521-104
Manufacturer:EDAC
Manufacturer Number:342-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a single row configuration and Copper Alloy contacts, this connector offers secure and efficient data transfer. Featuring a pitch of .1 inches and spacing of .2 inches, it accommodates 12 positions with a steady amperage of 3A. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.