342-012-521-112

Heilind Number:EDA342-012-521-112
Manufacturer:EDAC
Manufacturer Number:342-012-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector stands out while delivering top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 12 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this high-quality Card Edge Connector.