342-012-521-202

Heilind Number:EDA342-012-521-202
Manufacturer:EDAC
Manufacturer Number:342-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your circuit board while delivering high performance. With an amperage of 3 A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. Featuring two rows and 12 positions, it offers ample space for intricate connections. Crafted from Copper Alloy, the contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality to streamline your connectivity needs.