342-012-521-203

Heilind Number:EDA342-012-521-203
Manufacturer:EDAC
Manufacturer Number:342-012-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows and 12 positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it suitable for various board-to-board applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.