342-012-521-204

Heilind Number:EDA342-012-521-204
Manufacturer:EDAC
Manufacturer Number:342-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring robust and efficient power transmission. With 12 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and .2-inch row spacing make for easy installation, while its 3A amperage and -40 to 105°C operating temperature range guarantee dependable performance in various environments. Upgrade your connector game with this essential component for seamless board-to-board connections.