342-012-521-207

Heilind Number:EDA342-012-521-207
Manufacturer:EDAC
Manufacturer Number:342-012-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a 3A amperage rating and copper alloy contacts, it ensures secure power transmission. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating 12 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.