342-012-521-208

Heilind Number:EDA342-012-521-208
Manufacturer:EDAC
Manufacturer Number:342-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transfer. Designed with precision in mind, this connector boasts a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both performance and longevity. With a double-row configuration and copper alloy contacts, it offers reliable connectivity for a range of applications. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional setup.