342-012-521-212

Heilind Number:EDA342-012-521-212
Manufacturer:EDAC
Manufacturer Number:342-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, boasting a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering 12 positions at a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transmission. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C. Suitable for a wide range of applications, this connector is a must-have for any electronic setup.