342-012-523-101

Heilind Number:EDA342-012-523-101
Manufacturer:EDAC
Manufacturer Number:342-012-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into electronic devices, this connector boasts a vibrant green color and a single row configuration, featuring a total of 12 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient board-to-board connection. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of this essential component for your electronic assembly needs.