342-012-523-103

Heilind Number:EDA342-012-523-103
Manufacturer:EDAC
Manufacturer Number:342-012-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row layout, it offers 12 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your electronic setup with this high-quality connector, a must-have for any tech enthusiast.