342-012-523-108

Heilind Number:EDA342-012-523-108
Manufacturer:EDAC
Manufacturer Number:342-012-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Whether you require straight or right-angle mounting, this connector offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronics assembly with this essential component, a must-have in any connectivity setup.