342-012-523-201

Heilind Number:EDA342-012-523-201
Manufacturer:EDAC
Manufacturer Number:342-012-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-201

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 12 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Connector for secure and efficient board-to-board connections. Elevate your electronics projects with this vital component.