342-012-523-203

Heilind Number:EDA342-012-523-203
Manufacturer:EDAC
Manufacturer Number:342-012-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution perfect for your electronic assembly needs. Designed with precision, this connector boasts a vibrant Green color, adding a touch of functionality to your setup. With an amperage rating of 3 A, it ensures efficient power transfer, while its sturdy UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows and 12 positions, it offers ample connectivity options, with each contact made of high-quality Copper Alloy. The .1 inch pitch and .2 inch row spacing provide seamless integration onto your board, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Elevate your connector game with this essential component under our vast range of PCB connectors.