342-012-523-204

Heilind Number:EDA342-012-523-204
Manufacturer:EDAC
Manufacturer Number:342-012-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring optimal performance even in demanding environments. With two rows of 12 copper alloy contacts, it offers secure and efficient power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and functionality to streamline your PCB assembly process.