342-012-523-207

Heilind Number:EDA342-012-523-207
Manufacturer:EDAC
Manufacturer Number:342-012-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double row configuration and twelve positions, it offers ample connectivity options for your applications. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. The 0.1-inch pitch and 0.2-inch row spacing further enhance its versatility. Whether you require straight mounting orientation or seek a robust solution for your PCB designs, this connector is a perfect choice. Explore our range of PCB connectors for more options tailored to your needs.