342-012-523-208

Heilind Number:EDA342-012-523-208
Manufacturer:EDAC
Manufacturer Number:342-012-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-208

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring a secure and efficient link between PCBs. With two rows and 12 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component in any electronics setup. Elevate your connectivity game with this essential connector.