342-012-523-212

Heilind Number:EDA342-012-523-212
Manufacturer:EDAC
Manufacturer Number:342-012-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable power and data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board, accommodating 12 positions for seamless integration. Its straight mount orientation allows for easy installation. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.