342-012-524-107

Heilind Number:EDA342-012-524-107
Manufacturer:EDAC
Manufacturer Number:342-012-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission with an amperage capacity of 3 A. Featuring a single row configuration with 12 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a variety of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.