342-012-524-201

Heilind Number:EDA342-012-524-201
Manufacturer:EDAC
Manufacturer Number:342-012-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for optimal functionality, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and a total of 12 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Explore the possibilities with this essential component, perfect for a variety of PCB connectivity needs.