342-012-524-203

Heilind Number:EDA342-012-524-203
Manufacturer:EDAC
Manufacturer Number:342-012-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-524-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A. The .1-inch pitch and .2-inch row spacing make it compatible with a variety of boards, while the straight mount orientation facilitates easy installation. Boasting 12 positions, it allows for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential component.