342-012-524-207

Heilind Number:EDA342-012-524-207
Manufacturer:EDAC
Manufacturer Number:342-012-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-524-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a vibrant green hue. Designed for efficient power transfer, it boasts a 3 A amperage rating, ensuring reliable performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional durability and fire resistance. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The 12 positions available allow for versatile usage, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore our full range of connectors in the Card Edge category for more options to suit your needs.