342-012-524-212

Heilind Number:EDA342-012-524-212
Manufacturer:EDAC
Manufacturer Number:342-012-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 12 positions with a .1-inch pitch and .2-inch row spacing, perfect for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector guarantees secure and stable board-to-board connections every time. Elevate your electronic projects with this essential component.