342-012-540-101

Heilind Number:EDA342-012-540-101
Manufacturer:EDAC
Manufacturer Number:342-012-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 12 positions, offering seamless integration for your electronic assemblies. With a compact pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. A must-have in the realm of PCB connectors, this component is a vital link in your electronic systems.