342-012-540-102

Heilind Number:EDA342-012-540-102
Manufacturer:EDAC
Manufacturer Number:342-012-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 12 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation, even in challenging environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation allows for effortless assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your system with this essential connector, a must-have for any professional setup.