342-012-540-104

Heilind Number:EDA342-012-540-104
Manufacturer:EDAC
Manufacturer Number:342-012-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 12 positions, offering optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact is meticulously constructed from Copper Alloy, guaranteeing reliable power delivery. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates simple installation, while the generous operating temperature range of -40 to 105 °C ensures dependable performance in varied environments. Perfect for demanding applications, this connector is a vital component for efficient board-to-board connectivity.