342-012-540-107

Heilind Number:EDA342-012-540-107
Manufacturer:EDAC
Manufacturer Number:342-012-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, even in challenging environments. With a pitch of .1 inches and 12 positions in a single row, it offers efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation and vibrant green color make it easy to identify and install, while its 3A amperage rating guarantees safe and efficient power delivery. Upgrade your PCB connections with this essential component, a must-have in any professional's toolkit.