342-012-540-112

Heilind Number:EDA342-012-540-112
Manufacturer:EDAC
Manufacturer Number:342-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its high amperage capacity of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable and safe operation. With one row of copper alloy contacts, each positioned precisely at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your board. Boasting 12 positions, this connector ensures ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.