342-012-540-201

Heilind Number:EDA342-012-540-201
Manufacturer:EDAC
Manufacturer Number:342-012-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing a total of 12 positions, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is guaranteed to meet your needs for efficiency and durability. Perfect for various electronic projects, it is a must-have in your collection of connectors. Elevate your PCB assembly experience with this high-quality and versatile Card Edge Connector.