342-012-540-202

Heilind Number:EDA342-012-540-202
Manufacturer:EDAC
Manufacturer Number:342-012-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also reliable in various operating environments. With a current rating of 3 A, it ensures seamless power transmission, making it ideal for high-performance applications. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide a total of 12 positions for efficient signal transfer. The straight mount orientation offers easy installation on your board, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your PCB assembly with this essential connector, part of our comprehensive range of high-quality electronic components.